Amphenol RF 031-5637

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
$ 4.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5637.

Newark

Datasheet1 page18 years ago
Datasheet1 page23 years ago

JRH Electronics

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+80.94%

CAD Models

Download Amphenol RF 031-5637 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF112487
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF031-5431-10RFX
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF031-6121
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
TE Connectivity5-1634556-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227161-7
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-5486
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF031-5431-10RFX
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
TE Connectivity5413524-2
Valox 50 Ohm Right Angle Jack PCB Decoupled BNC RF Connector
TE Connectivity226990-6
Rf Connector, Jack, Configuration Right; |Te Connectivity Amp 226990-6
TE Connectivity414373-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
TE Connectivity1-5227161-6
RF Connectors / Coaxial Connectors RTANG JACK W/MTG PIN BNC PCB

Descriptions

Descriptions of Amphenol RF 031-5637 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
Amphenol RF
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-5637
CONN BNC RCPT JACK R/A 50OHM PCB
BNC socket 50 Ω, solder connection, angled, 031-5637
Bayonet Lock,Female Socket,Jack Nickel welding mounting,Through hole mounting,bulkhead mounting,panel mount 35.2mm(Length)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-5637
  • 31-5637.