Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1634506-1

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634506-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5-1634506-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-01
LTD Date2022-04-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5227673-1
Rf / Coaxial Connector - Bnc Coaxial - Straight Jack - Solder - 50 Ohm - Phosphor Bronze.
TE Connectivity227726-2
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
TE Connectivity5227755-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity / AMP5227754-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400

Descriptions

Descriptions of TE Connectivity 5-1634506-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Single
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Jack; Coaxial Termination:Solder; Connector Mounting:PC Board ;RoHS Compliant: Yes
SOCKET, BNC, PCB, 50R; Connector Type:BNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:PCB; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Body Style:Straight Jack; Coaxial Type:50R; Connector Mounting Orientation:PC Board; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:1.5mohm; Insulation Resistance:5000Mohm; Mounting Orientation:Vertical; Mounting Type:PC Board; No. of Mating Cycles:50; Operating Frequency Max:4GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc; Termination Method:Solder; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1634506-1.