Amphenol RF 031-4702

connector, rf coaxial, bnc straight plug, fcp/pliers, for rg59, 50 ohm
$ 9.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-4702.

Newark

Datasheet1 page13 years ago

IHS

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-321
Amphenol RF 031-321 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF031-242
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg/u 179, 187 cable, 50 ohm
TE Connectivity413985-1
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
TE Connectivity2-5221128-1
Connector; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-4700
connector, rf coaxial, bnc straight plug, fcp/pliers, for rg58 cable, 50 ohm
Amphenol RF000-29100
connector, rf coaxial, mhv(high voltage)str plug, std clamp, for rg55, 58, 141, 142
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity1-227079-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector

Descriptions

Descriptions of Amphenol RF 031-4702 provided by its distributors.

connector, rf coaxial, bnc straight plug, fcp/pliers, for rg59, 50 ohm
RF BNC Connector, Male, Cable Mount, Clamp/Solder Terminal, Plug
Connectors,RF Connectors/Coaxial Connectors 4GHz 50
RF/COAXIAL, BNC PLUG, STR, 50OHM, CRIMP;; RF/COAXIAL, BNC PLUG, STR, 50OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-59; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-4702
  • 31-4702.