Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 413985-1

TE Connectivity SMB Connector Male, Coaxial, Cable Mount, 50Ω, Crimp, for RG174/RG188/RG316
$ 7.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 413985-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

element14 APAC

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-10.91%

CAD Models

Download TE Connectivity 413985-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
Amphenol RF031-321
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 8221/8241/9169/9204/9228
TE Connectivity1-1337426-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF112589
connector, rf coaxial, bnc str crimp plug, captive cont, for rg214, 225cable, 50 ohm
TE Connectivity225395-1
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 413985-1 provided by its distributors.

TE Connectivity SMB Connector Male, Coaxial, Cable Mount, 50Ω, Crimp, for RG174/RG188/RG316
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
Connector; SMB; 50 Ohms; Straight; Gold over Nickel; Brass; Teflon; Coaxial
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Rf Connectors / Coaxial Connectors Plug Gold 50 Ohm
RF/COAXIAL, SMB PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:SMB Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG174, RG188, RG316; Contact Material:Brass 96
PLUG ASSY,STR,SMB RF Interface: SMB RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Plug .187" 4.75 mm | Coax Connector | Part Number: 413985-1 | Internal Number: 413985-1 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413985-1.