TE Connectivity 5414363-4

Conn Rf/Coax Smb Coaxial Right Angle Pl; |Te Connectivity Amp 5414363-4
$ 5.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414363-4.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-95.56%

CAD Models

Download TE Connectivity 5414363-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.559
$ 4.49
Stock
6,484
5,074
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
4 GHz
3 GHz
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Brass
Brass, Copper
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity5414363-5
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
Amphenol RF031-5800
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 82240, 82907, 88240
Amphenol RF112512
connector, rf coaxial, bnc str crimp plug, captive cont, for rg316double braid, 50ohm
Amphenol RF031-5900
connector, rf coaxial, bnc str plug, crimp-crimp, 2 ferrules, rg59, 62&rg59;, 62 plenum
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5414363-4 provided by its distributors.

Conn Rf/Coax Smb Coaxial Right Angle Pl; |Te Connectivity Amp 5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMB 0Hz to 4GHz 50OhmCrimp RACable Mount PL Gold Over NickelCarton
RIGHT ANGLE CABLE MOUNT SMB CONNECTOR PLUG 50OHMS IMPEDANCE CRIMP TERMINATION
RF COAXIAL, SMB, RIGHT ANGLE PLUG, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174/U, RG188/U, RG316/U; Contact Material: Bra
PLUG,CABLE,RTANG,SMB, PB FREE RF Interface: SMB RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Plug .187" 4.75 mm | Coax Connector | Part Number: 5414363-4 | Internal Number: 5414363-4 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5414363-4.