Descriptions of Amphenol RF 031-315 provided by its distributors.
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF
Connectors,RF Connectors/Coaxial Connectors 4GHz 50Ω Buckle Crimping wire mounting 30.2mm(Length)
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold
Cross Referenced to AMPHENOL RF - Part: AMR031-315
Bnc Straight Crimp Plug For Rg-188, 50 Ohm Rohs Compliant: Yes
Amphenol BNC 31-315 Straight Crimp Plug 0.106-0.150 in. O.D. Cable 0.890 in. L BNC Configuration
BNC Connectors STRAIGHT PLUG 50 ohm CRIMP, RG174/316
Electrical Connector Cylindrical
CONN BNC PLUG STR 50 OHM CRIMP
BNC STRGHT CRMP PLG FOR RG-188, 50 OHM
BNC PLUG STRAIGHT 50OHM RoHSconf
BNC (M) MIL-CR 23329 RG-188/U RG-174
BNC PLUG RG-174, 316 CRIMP <TX
Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: Belden 7805, RG174A/U, RG188A/U, RG316A/U; Contact Material: Brass; Contact