Amphenol RF 112516

connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
$ 2.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112516.

TME

Datasheet1 page14 years ago

element14 APAC

East Coast Microwave

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.70%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-09-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol RF112514
connector, rf coaxial, bnc str crimp plug, captive cont, rg/u142, 223, 400, 50 ohm
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity2-227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1-5227079-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112160
connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm
TE Connectivity227079-5
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 112516 provided by its distributors.

connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG178, RG196, Phosphor Bronze
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM,; OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Straight
Amphenol RF 112516 RF BNC Connector, Straight, Crimp, Plug, 50 Ohms
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF Connector BNC Straight Crimp Plug RG-178 RG-196 50 Ohm Primary Part Number: 112516 with Alternate PN: B1121H1-ND3G-196AU-50 Packed as Individual Bag
Amphenol BNCConnector male Coaxial connector, BNCseries, Cable installation, 50Ωimpedance, Crimping termination, used forM17/93-RG178,RG178,RG178A,RG178B,RG196,RG196Aline

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112516-
  • 112516-.
  • 112516.