Descriptions of Amphenol LTW RCP-5SPFFH-TCU7001 provided by its distributors.
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Female
Modular Connector, C Size, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Cable Mount
MODULAR COUPLER, RJ45 JACK, 8P8C, SHIELDED, IP67, CIRCULAR BAYONET, RJ SERIES
Conn RJ-45 Adapter RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 5e
RJ45 PANEL MIDDLE SIZE PLASTIC FRONT FASTENED, F JACK LOCK CONNECTOR
Panel Feedthrough Connector, CAT5e, RJ45 Socket - RJ45 Socket
RJ Connector, Receptacle, Cat. 5e, IP67 - Unmated, Circular, Female Connector, 3 point lock bayonet, Front Fastened
Amphenol Industrial RCP-5SPFFH-TCU7001
RJ45 C SIZE PANEL 3KEY 5E F CONN F PIN
RJ45, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 13/16"-28 UNS, 3 Points Lock, Jack 180˚ (Horizontal), Receptacle, Front Fastened, IP67 Unmated
Sealed Connector, Rj45, Rcpt, 8P, Panel; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:Ip67; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Ltw RCP-5SPFFH-TCU7001