Amphenol Communications Solutions MUSBRM5C130

Rugged USB Type C, Input Output Connector, IP67, Vertical, Unified Thread, no dust cover
$ 13.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBRM5C130.

IHS

Datasheet2 pages10 years ago

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-62.99%

CAD Models

Download Amphenol Communications Solutions MUSBRM5C130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
TE Connectivity1658622-5
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5536507-1
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Socket Strip RCP 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
TE Connectivity6-534206-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of Amphenol Communications Solutions MUSBRM5C130 provided by its distributors.

Rugged USB Type C, Input Output Connector, IP67, Vertical, Unified Thread, no dust cover
USB Connector, 24 Contact(s), Female, Straight, Solder Terminal, #2-56 Unc, Receptacle
USB Sealed Connector, USB Type C, Receptacle, 24 Position, Panel Mount, IP67
Conn USB Type C RCP 24 POS Solder ST Thru-Hole 24 Terminal 1 Port
Rugged Usb, 3.1 Type C, Receptacle, Ip67; Usb Connector Type:Usb Type C; Usb Standard:Usb 3.1; Gender:Receptacle; No. Of Positions:24 Position; Connector Mounting:Panel Mount; Ip Rating:Ip67; Product Range:Musbr Series Rohs Compliant: Yes |Amphenol Communications Solutions MUSBR-M5C1-30

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSBR-M5C1-30