TE Connectivity 5536507-1

Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 2.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536507-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

IHS

Farnell

Newark

TE Connectivity

Inventory History

3 month trend:
+7.06%

CAD Models

Download TE Connectivity 5536507-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 27 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole Mount Right Angle
Board Stackers & Spacers, Socket Strip, 2.54 mm, 18 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of TE Connectivity 5536507-1 provided by its distributors.

Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Backplane RCP 24 POS 2mm Solder RA Thru-Hole Tube / CONN RECEPT RT/A 2MM 24POS 30AU
TE Connectivity Backplane Connector, Z-PACK Series, 24 Pos, Receptacle
Connector, Z-PACK, 24 Contacts, 2 mm, Receptacle, Through Hole, 4 Rows
SIGNAL MODULE, RECEPTACLE, R/A, 2MM, 24P; Product Range: Z-PACK Series; No. of Contacts: 24Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Ma
2MM FB,ASY,24,SIG,REC,SL,2.73 PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 6 Number of Rows: 4 Backplane Architecture: Traditional Backplane PCB Mount Receptacle ≤1 Gb/s 6 4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536507-1.