Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-534206-2

Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534206-2.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.44%

CAD Models

Download TE Connectivity 6-534206-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.44
$ 7.639
Stock
30,177
34,618
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-215307-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, CES Series
Samtec 2.54mmpitch24pDouble row female socket, ESQseries, vertical, Through hole mounting
TE Connectivity / AMP1-215309-2
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole
Samtec 2.54mmpitch24pDouble row female socket, ESQseries, vertical, Through hole mounting
Amphenol Communications Solutions87606-312LF
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®

Descriptions

Descriptions of TE Connectivity 6-534206-2 provided by its distributors.

Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Board-Board Connector Receptacle, 24 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 6-534206-2.
24 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 24 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-534206-2 | Internal Number: 6-534206-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-534206-2.