TE Connectivity 1658622-5

Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658622-5.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-23.28%

CAD Models

Download TE Connectivity 1658622-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Amphenol Communications Solutions71600-024LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 24 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658621-5
Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658620-5
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
3M IDC Connector, 891 Series, Receptacle, 24 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1658623-4
Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
Amphenol Communications Solutions71600-120LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 1658622-5 provided by its distributors.

Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
CONNECTOR, RECEPTACLE, NOVA, AMP-LATCH, 24 POSITION, WITH MATING POLARIZATION
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
26-28 AWG Receptacle, 2.54mm Pitch, 24-Pin, 760nm, Gold/Palladium Plated, Black, IDC, Wire Mount, Free Hanging, TH, 27.94mm L × 7.49mm H
WIRE-BOARD CONNECTOR RECEPTACLE 24 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE 24 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:24Contacts; Connector Mounting:Cable Mount; Gender:Receptacle
24 NOVO MIL/CTR 30DP,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658622-5 | Internal Number: 1658622-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658622-5.