Amphenol Communications Solutions DB25P064TXLF

D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DB25P064TXLF.

Farnell

Datasheet1 page15 years ago
Datasheet1 page16 years ago

Electro Sonic

_legacy Avnet

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position

Descriptions

Descriptions of Amphenol Communications Solutions DB25P064TXLF provided by its distributors.

D-Sub Cable Connector, Input Output Connectors, 25 Way Pin Solder Bucket, without Accessory
Conn D-Sub M 25 POS 1.38mm Solder Bucket ST Cable Mount 25 Terminal 1 Port Tray
D Sub Connector, DB25, Standard, Plug, FCI D, 25 Contacts, DB, Solder Cup
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .122
CONN D-SUB CABLEPLUG STRAIGHT SOLDER 25-CNTS METALFACE W/OUTACCESSORY
25 Position 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Conn D-Sub
D Sub Connector, Standard, 25 Position, Plug; No. Of Contacts:25Contacts; Gender:plug; Contact Termination Type:solder; D Sub Shell Size:db; Product Range:d Series; Connector Body Material:steel Body; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB25P064TXLF.