Amphenol Communications Solutions 71600-034LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-034LF.

Electro Sonic

Datasheet2 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-45.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions66900-234LF
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Tube
Amphenol Communications Solutions71600-040LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-026LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket

Descriptions

Descriptions of Amphenol Communications Solutions 71600-034LF provided by its distributors.

Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
34 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
QKE III FEM CONN GP | Amphenol FCI (Amphenol CS) 71600034LF
AMPHENOL ICC 71600-034LF Connector strip female 2x17p
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
34 CONTACT(S), FEMALE, TWO O/J DO-41 1.0A 200V ROHS 5K<AZ
2.54mm Gold 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS
IDC Connector (Niu Jiao/Jian Niu)
Amphenol Communications Solutions IDC, Quickie, , 34
IDC CONN, RCPT, 34POS, 2ROW, 2.54MM;
CONN RCPT 34P IDC 28-30AWG GOLD
CONN SOCKET IDC 34POS DUAL 30AU
L-845/722 Hex Wrench Installation Tool
Headers&Wire Housings .100 RCPT 2X17P
RECEPTACLE, IDC, S/RELIEF, 2.54MM, 34WAY
WIRE-BOARD CONNECTOR RECEPTACLE 34 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:FCI Quickie Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71600034LF