Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D89134-0131HK

Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk
$ 1.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D89134-0131HK.

element14 APAC

Datasheet4 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-5.64%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity3-215915-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount T/R
Amphenol Communications Solutions71600-334LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M D89134-0131HK provided by its distributors.

Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk
Avnet Japan
26-28 AWG Receptacle 2.54mm 2 34pin 380nm gold grey IDC wire mounting,free hanging,Through hole mounting 47.8mm(Length)*7.6mm(height)
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: D89 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Wire-Board Connector, Socket, 34 Position, 2Row, 2.54Mm; Rango De Producto:Serie D89; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M D89134-0131HK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51119901788
  • 80001201153
  • D89134-0131HK.