3M 89134-0001

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89134-0001.

element14 APAC

Datasheet4 pages14 years ago

Newark

Farnell

X-ON

element14

Inventory History

3 month trend:
-10.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose

Descriptions

Descriptions of 3M 89134-0001 provided by its distributors.

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
RIBBON CABLE IDC SOCKET, 34 CONTACTS, NO CNTR BUMP OR STRAIN RELIEF, 891 SERIES
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
WIRE-BOARD CONNECTOR, SOCKET, 34 POSITION, 2.54MM
26-28 AWG Receptacle 2.54mm 2 34pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting
CONN RCPT 34P IDC 26-28AWG GOLD
3M IDC Ribbon Cable Socket, 891 Series,
7010396608 80610657290 34/SKT/DUALRECESS
89134-000134/SKT/DUALRECESS 89134-0001
3M 34/SKT/DUAL RECESS CV;500 MOQ
Wire-Board Connector, Socket, 34 Position, 2.54Mm; Rango De Producto:Serie 891; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 89134-0001
CONNECTOR, RECEPTACLE, 34POS, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:891 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6106-5729-0
  • 80610657290
  • 89134-0001.