Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D89134-0031HK

Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D89134-0031HK.

Newark

Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity3-215915-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount T/R

Descriptions

Descriptions of 3M D89134-0031HK provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
CONN;CABLE SOCKET;34 POS;NO CB;BULK;IDC RIBBON CABLE/D89 SER;GOLD PLATE
WIRE-BOARD CONNECTOR, SOCKET, 34 POSITIO
7010347791 80001204223 34/SKT/BULKPK/NO CB/NO SR/15AV
CONN RCPT 34P IDC 26-28AWG GOLD
CONNECTOR, RCPT, 34POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:D89 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204223
  • D89134-0031HK.