Amphenol Communications Solutions 66900-234LF

Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Tube
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66900-234LF.

Master Electronics

Datasheet2 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+97.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-040LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-026LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket

Descriptions

Descriptions of Amphenol Communications Solutions 66900-234LF provided by its distributors.

Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Tube
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 34 Positions - 2.54 mm (0.1 in.) .
QUICKIE HEADER-66900-234LF | Amphenol FCI (Amphenol CS) 66900234LF
WIRE-BOARD CONNECTOR RECEPTACLE 34 POSITION, 2.54MM
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
28-30 AWG Receptacle 2.54mm 2 34pin 760nm IDC , 47.75mm
CONN SOCKET IDC 34POS DUAL GOLD
L-845/722 Hex Wrench Installation Tool
WIRE-BOARD CONNECTOR RECEPTACLE 34 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:FCI Quickie Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66900234LF