Amphenol Communications Solutions 71600-040LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
$ 1.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-040LF.

Electro Sonic

Datasheet2 pages9 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Connector IDC Connector Socket 40 Position 2.54mm IDT Right Angle Cable Mount

Descriptions

Descriptions of Amphenol Communications Solutions 71600-040LF provided by its distributors.

Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector Receptacle 40 POS 2.54mm IDT RA Cable Mount
Amphenol 71600-040LF Connector Female Unshrouded 40Pol IDC Twin 2x20P
CONN RCPT 40P IDC 28-30AWG GOLD / 40 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Amphenol Communications Solutions IDC, Quickie, , 40, 2, 2.54mm
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
40 CONTACT(S), FEMALE, TWO O/J DO-41 1.0A 200V ROHS 5K<AZ
2.54mm Gold 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS
IDC Connector (Niu Jiao/Jian Niu)
connector,idc receptacle(femal
RS APAC
QUICKIE | Amphenol FCI (Amphenol CS) 71600040LF
PIN AND SOCKET CONNECTOR HOUSING;
CONN SOCKET IDC 40POS DUAL 30AU
L-845/722 Hex Wrench Installation Tool
Headers&Wire Housings .100 RCPT 2X20P
SOCKET, IDC, WITH S/RELIEF, 40WAY
WIRE-BOARD CONNECTOR RECEPTACLE 40 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:FCI Quickie Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71600040LF