Amphenol Communications Solutions 10114831-10108LF

Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114831-10108LF.

IHS

Datasheet2 pages3 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions10114829-10106LF
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole T/R
Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
Amphenol Communications Solutions10114829-10110LF
WTB 1.25 WAFER 180 DIP-10114829-10110LF | Amphenol FCI (Amphenol CS) 1011482910110LF
CONN, HEADER, 6POS, 1ROW, 1.25MM; Available until stocks are exhausted Alternative available
HIROSE ELECTRICDF13-8P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Pin Header, Vertical, Wire-to-Board, 1.25 mm, 1 Rows, 7 Contacts, Through Hole Straight

Descriptions

Descriptions of Amphenol Communications Solutions 10114831-10108LF provided by its distributors.

Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole T/R
1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 8 POSITIONS, TIN PLATING
WTB 1.25 WAFER 90 DIP-10114831-10108LF | Amphenol FCI (Amphenol CS) 1011483110108LF
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
HEADER, 1.25MM, THT, R/A, 8WAY; Product Range:FCI - 10114831 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); Connector Type:Wire to Board

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1011483110108LF