HIROSE ELECTRIC DF13-8P-1.25DSA

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-8P-1.25DSA.

IHS

Datasheet1 page11 years ago

Farnell

Sager Electronics

Hirose SCT

Future Electronics

CAD Models

Download HIROSE ELECTRIC DF13-8P-1.25DSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICDF13-6P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF13-7P-1.25DSA
CONN HEADER VERT 7POS 1.25MM / Connector Header Through Hole 7 position 0.049" (1.25mm)
HIROSE ELECTRICDF13-10P-1.25DSA
CONN HEADER VERT 10POS 1.25MM / Connector Header Through Hole 10 position 0.049" (1.25mm)
Pin Header, Vertical, Wire-to-Board, 1.25 mm, 1 Rows, 7 Contacts, Through Hole Straight
Conn Shrouded Header (3 Sides) HDR 8 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Amphenol Communications Solutions10114831-10108LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Through Hole Right Angle

Descriptions

Descriptions of HIROSE ELECTRIC DF13-8P-1.25DSA provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 8 POS 1.25mm Solder ST Thru-Hole Bag
Headers & Wire Housings 1.25MM V PCB HEADER 8P THRU-HOLE TIN
8 Position 1.25mm Pitch Single Row Straight Throughhole Pin Header
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle
Connector, Header, 8Pos, 1Row, 1.25Mm; Pitch Spacing:1.25Mm; No. Of Contacts:8Contacts; Gender:Header; Product Range:Df13 Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) DF13-8P-1.25DSA

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L