Molex 53047-0610

1.25mm (.049) Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-0610.

Upverter

Datasheet2 pages6 years ago
Technical Drawing1 page7 years ago

ODG (Origin Data Global)

Molex

Sager Electronics

TME

Inventory History

3 month trend:
-8.98%

CAD Models

Download Molex 53047-0610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Amphenol Communications Solutions10114829-10106LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Through Hole, FCI 10114829
Amphenol Communications Solutions10114831-10106LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 6 positions
Amphenol Communications Solutions10114829-10105LF
Wire-To-Board Connector, 10114829 Series, Through Hole, Header, 5, 1.25 Mm, Tin Plated Contacts
HIROSE ELECTRICDF13-6P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of Molex 53047-0610 provided by its distributors.

1.25mm (.049) Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Pin Header, 6 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Frame
Connector Wire to Board Header 6 Position 1.25mm Solder Straight Thru-Hole PicoBlade
PicoBlade Through Hole PCB Header, Straight, 6 Contacts, 1 Rows, 1.25mm Pitch
CONN; RECT; HEADER; 1.25 MM PITCH; PCB; 6 CIR; VER; PICOBLADE; W/FRICTION LOCK
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 6 Circuits, Tray, 2.30mm PC Tail Length
CONN, PCB HDR, 6POS, 1ROW, 1.25MM, THT; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530470610
  • 530-47-0610
  • 530-470610
  • 53047-0610.
  • 530470610