Molex 53048-0710

Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53048-0710.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.54%

CAD Models

Download Molex 53048-0710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
Pin Header, 7 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
Amphenol Communications Solutions10114831-10106LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 6 positions
Amphenol Communications Solutions10114831-10108LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 8 positions
TE Connectivity292206-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA Thru-Hole Loose Piece

Descriptions

Descriptions of Molex 53048-0710 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 7 Circuits, Tray, 2.30mm PC Tail Length
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONN, R/A PCB HDR, 7POS/1ROW, 1.25MM/THT; Pitch Spacing: 1.25mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: PicoBlade 53048 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Ti
PCB Header Temperature range: -40 ... 85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: Tin-Plated Phosphor Bronze Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA 66) Pitch: 1.25 mm Series: PicoBlade Poles: 7 Rated current: 1 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530480710
  • 530480710