Amphenol Communications Solutions 10114829-10106LF

Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114829-10106LF.

Newark

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
-0.14%

CAD Models

Download Amphenol Communications Solutions 10114829-10106LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10114831-10106LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
CONN, HEADER, 6POS, 1ROW, 1.25MM; Available until stocks are exhausted Alternative available
HIROSE ELECTRICDF13-6P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
HIROSE ELECTRICDF13-5P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Amphenol Communications Solutions10114831-10107LF
1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 7 POSITIONS, TIN PLATING

Descriptions

Descriptions of Amphenol Communications Solutions 10114829-10106LF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole T/R
WTB 1.25 WAFER 180 DIP-10114829-10106LF | Amphenol FCI (Amphenol CS) 1011482910106LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Through Hole, FCI 10114829
1.25mm Wire to Board Wafer, Vertical, Through Hole, 6 Positions
WIRE-BOARD CONNECTOR, HEADER, 6 POSITION, 1.25MM, FULL REEL
06P WTB 1.25mm CONN. WAFER STR RoHSconf
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator
Male Pin Rectangular Connector
Wire-to-board 1.25mm Wafer T/H Vrt 6P Ti
L-845/722 Hex Wrench Installation Tool
6pin 1.25mm 1 Detent Lock,Header 1A
WIRE-BOARD CONNECTOR, HEADER, 6 POSITION, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:FCI 10114829 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10114829-10106LF.
  • 1011482910106LF