Amphenol Advanced Sensors DC95F502W

Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.41mm 150C 75mW 0.2%
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F502W.

IHS

Datasheet4 pages9 years ago

Farnell

element14

Newark

Future Electronics

Inventory History

3 month trend:
-0.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Vishay01M5001JF
Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk
Epcos 5kOhms 150mW Measurement NTC Thermistor; 50s; 8.5 x 6.5 x 17.5mm
NTC Thermistor, 5000ohm, Chassis Mount
Thermistor NTC 5K Ohm 2% 2-Pin Cable Mount Wire 3980K Bulk

Descriptions

Descriptions of Amphenol Advanced Sensors DC95F502W provided by its distributors.

Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.41mm 150C 75mW 0.2%
NTC Thermistor, Interchangeable Chip .2C (0C - 70C)
NTC THERMISTOR; Thermistor Type:NTC; Resistance:5kohm; Thermistor Tolerance:-0.2°C to +0.2°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-80°C; Operating Temperature Max:150°C; Package / Case:Radial
NTC THERMISTOR, 5K, WIRE LEADED; Zero Power Resistance at 25°C: 5kohm; Product Range: DC95 Series; Thermistor Mounting: Through Hole; Beta Value (K): -; Thermistor Case Style: -; Thermistor Terminals: Wire Leaded; Operating Te

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC95F502W.