AMD XC3S50AN-4TQG144C

FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
$ 37.61
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50AN-4TQG144C.

LKR

Datasheet123 pages7 years ago

element14 APAC

Newark

Augswan

iiiC

Inventory History

3 month trend:
-2.26%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG144C
MACHX02 Series 1280 LUTs 108 I/O 1.2 V Halogen-Free FPGA - TQFP-144
Lattice SemiconductorLCMXO2-1200ZE-1TG144I
MACHX02 Series 1280 LUTs 108 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-144"
Lattice SemiconductorLCMXO2-1200ZE-3TG144I
MACHX02 Series 1280 LUTs 108 I/O 1.2 V -3 Speed IND Green" FPGA - TQFP-144"
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of AMD XC3S50AN-4TQG144C provided by its distributors.

FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 176 CLBs, 50000 Gates, 667MHz, 1584-Cell, CMOS, PQFP144
XILINX - XC3S50AN-4TQG144C. - FPGA, SPARTAN-3AN, 1728CELLS, 144TQFP
Spartan-3An Fpga, 250Mhz, Tqfp-144; Núm. De Bloques Lógicos:1584; Núm. De Macrocélulas:1584; Familia Fpga:Spartan-3An; Circuito Lógico, Tipo:Tqfp; Núm. De Contactos:144; Núm. De Grados De Velocidad:4; Bits De Ram Total:54Kbit |Amd XC3S50AN-4TQG144C.
FPGA, SPARTAN-3AN, 1728CELLS, 144TQFP; No. of Logic Blocks:1584; No. of Macrocells:1584; FPGA Family:Spartan-3AN; Logic Case Style:TQFP; No. of Pins:144Pins; No. of Speed Grades:4; Total RAM Bits:55296; No. of I/O's:108I/O's; Clock Management:DLL; Core Supply Voltage Min:1.14V; Core Supply Voltage Max:1.26V; I/O Supply Voltage:3.6V; Operating Frequency Max:250MHz; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); Base Number:3; Core Supply Voltage Range:1.14V to 1.26V; Frequency:667MHz; I/O Interface Standard:HSTL, LVCMOS, LVTTL, mini-L, RSDS, SSTL, True LVDS; Logic IC Base Number:3S50; Logic IC Function:FPGA; No. of Gates:50000; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +85°C; Programmable Logic Type:FPGA; Termination Type:Surface Mount Device

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1605840
  • XC3S50AN 4TQG144C
  • XC3S50AN-4-TQG144C
  • XC3S50AN-4TQG-144C
  • XC3S50AN-4TQG144C.
  • XC3S50AN4TQG144C