Lattice Semiconductor LCMXO2-1200ZE-1TG144C

MACHX02 Series 1280 LUTs 108 I/O 1.2 V Halogen-Free FPGA - TQFP-144
$ 14.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200ZE-1TG144C.

IHS

Datasheet122 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LCMXO2-1200ZE-1TG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX1K-TQ144
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3T144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3TN144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200ZE-1TG144C provided by its distributors.

MACHX02 Series 1280 LUTs 108 I/O 1.2 V Halogen-Free FPGA - TQFP-144
Field Programmable Gate Array, 133MHz, 1280-Cell, PQFP144
Lattice Machxo2 Low Power; |Lattice Semiconductor LCMXO2-1200ZE-1TG144C
可编程逻辑芯片, FPGA, 1280 逻辑单元, TQFP-144, 85度;
CPLD MachXO2 Family 1.2V 144-Pin TQFP Tray
FPGA, 1280 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 108I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors