AMD XC3S50A-4TQG144I

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50A-4TQG144I.

IHS

Datasheet132 pages7 years ago

element14 APAC

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Download AMD XC3S50A-4TQG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.155
$ 31.155
Stock
342,588
205,313
205,313
Authorized Distributors
0
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
176
176
176
Number of Logic Elements/Cells
1584
1584
1584
Number of I/Os
108
108
108
Number of Gates
50000
50000
50000
RAM Size
6.8 kB
6.8 kB
6.8 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG144I
MACHX02 Series 1280 LUTs 108 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-144"
Lattice SemiconductorLCMXO2-1200ZE-3TG144I
MACHX02 Series 1280 LUTs 108 I/O 1.2 V -3 Speed IND Green" FPGA - TQFP-144"
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorICE40HX1K-TQ144
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of AMD XC3S50A-4TQG144I provided by its distributors.

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 176 CLBs, 50000 Gates, 770MHz, 1584-Cell, CMOS, PBGA256
FPGA, SPARTAN-3A, 50K, 144TQFP; No. of Logic Blocks:176; No. of Gates:50000; No. of Macrocells:1584; Family Type:Spartan-3A; No. of Speed Grades:4; Total RAM Bits:55296; No. of I/O's:108; Clock Management:DCM; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:320MHz; Operating Temperature Range:-40°C to +100°C; Logic Case Style:QFP; No. of Pins:144; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S50A-4TQG144I.
  • XC3S50A4TQG144I