What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LCMXO2-1200ZE-1TG144I

IC FPGA 107 I/O 144TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP
$ 13.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200ZE-1TG144I.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.89%

CAD Models

Download Lattice Semiconductor LCMXO2-1200ZE-1TG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorICE40HX1K-TQ144
IC FPGA 96 I/O 144TQFP iCE40™ HX Field Programmable Gate Array (FPGA) IC 96 65536 1280 144-LQFP
FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3T144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3TN144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200ZE-1TG144I provided by its distributors.

IC FPGA 107 I/O 144TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP
Programmable within the system 1.14V 11.35ns 1.26V QFP SMD mount 20mm*20mm*1.4mm
MACHX02 Series 1280 LUTs 108 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-144"
FPGA, 1280 LOGIC CELL, TQFP-144, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 1200; No. of I/O's: 108I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors