Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S50-5TQG144C

FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
$ 40.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50-5TQG144C.

IHS

Datasheet272 pages13 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3T144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3TN144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-4TN144C
FPGA LatticeEC Family 1500 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of AMD XC3S50-5TQG144C provided by its distributors.

FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PBGA320
IC FPGA 97 I/O 144TQFP Spartan®-3 Field Programmable Gate Array (FPGA) IC 97 73728 1728 144-LQFP
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:3S50; No. of I/O Pins:124; Frequency Max:725MHz; I/O Output Drive:12 mA; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V ;RoHS Compliant: Yes
FPGA,SPARTAN-3,1728CELLS,144TQFP; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:3S50; No of I/O Lines:97; No. of Macrocells:1728; Frequency:725MHz; I/O Interface Standard:GTL, HSTL, LVCMOS, LVTTL, PCI, SSTL, LDT, LVDS, LV; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:TQFP; Operating Temperature Range:0>to 85<DegreeC>; Base Number:3; No. of Pins:144; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S505TQG144C