Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S50A-4TQG144C

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

$ 31.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S50A-4TQG144C.

IHS

Datasheet132 pages7 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-1.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG144C
IC FPGA 107 I/O 144TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG144I
IC FPGA 107 I/O 144TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP
Lattice SemiconductorLCMXO2-1200ZE-3TG144I
IC FPGA 107 I/O 144TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of AMD XC3S50A-4TQG144C provided by its distributors.

FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 176 CLBs, 50000 Gates, 667MHz, 1584-Cell, CMOS, PQFP144
IC FPGA 108 I/O 144TQFP Spartan®-3A Field Programmable Gate Array (FPGA) IC 108 55296 1584 144-LQFP
SPARTAN-3A FPGA, 250MHZ, TQFP-144; No. of Logic Blocks:1584; No. of Macrocells:1584Macrocells; FPGA Family:Spartan-3A; Logic Case Style:TQFP; No. of Pins:144Pins; No. of Speed Grades:4; Total RAM Bits:54Kbit; No. of I/O s:108I/O s RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1671089
  • XC3S50A-4TQG144C.
  • XC3S50A4-TQG144C
  • XC3S50A4TQG144C