Intel / Altera EP1C6F256C7

FPGA Cyclone® Family 5980 Cells 320.1MHz 130nm Technology 1.5V 256-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6F256C7.

IHS

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

Newark

CAD Models

Download Intel / Altera EP1C6F256C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.286
$ 32.286
Stock
142,000
310,632
310,632
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
598
598
598
Number of Logic Elements/Cells
5980
5980
5980
Number of I/Os
185
185
185
Number of Gates
-
-
-
RAM Size
11.3 kB
11.3 kB
11.3 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLCMXO3L-4300C-5BG256C
FPGA, 400MHZ, CABGA-256; No. of Logic Blocks: -; Macrocells: -; FPGA Family: MachXO3; Case Style: CABGA; Pins:...
Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-6E-6FN256I
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Intel / AlteraEP1K100FC256-3N
FPGA ACEX 1K Family 100K Gates 4992 Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA Tray
Intel / AlteraEP1K100FC256-3
FPGA ACEX 1K Family 100K Gates 4992Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1C6F256C7 provided by its distributors.

FPGA Cyclone® Family 5980 Cells 320.1MHz 130nm Technology 1.5V 256-Pin FBGA
Field Programmable Gate Array, 598 CLBS, 320MHz, 5980-Cell, PBGA256
IC FPGA 185 I/O 256FBGA
IC HOT SWAP CTRLR GP 8SOIC
DIODE GP 600V 30A TO247
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:320MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED