Lattice Semiconductor LFE2-6E-6FN256I

IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
$ 26.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6E-6FN256I.

IHS

Datasheet390 pages4 years ago

Augswan

Future Electronics

HQonline

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Lattice Semiconductor LFE2-6E-6FN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.988
$ 19.05
$ 19.05
Stock
64,404
207,208
207,208
Authorized Distributors
4
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
750
750
750
Number of Logic Elements/Cells
6000
6000
6000
Number of I/Os
190
190
190
Number of Gates
-
-
-
RAM Size
6.9 kB
6.9 kB
6.9 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2-6SE-7FN256C
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Lattice SemiconductorLFE2-6E-5FN256I
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2-6E-6FN256I provided by its distributors.

IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Latticeecp2 ; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6E-6FN256I
Field Programmable Gate Array, 750 CLBS, 357MHz, 6000-Cell, PBGA256
6000 750 FPBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Arrays - FPGAs 6K LUTs 190 I/O DSP 1.2V -6 I
ECP2 LFE2-6 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.1mm 1.2V 357MHz 0.331ns
55Kbit 6000 750 1.14V 1.26V BGA 17mm*17mm*1.2mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors