Intel / Altera EP1K100FC256-3

FPGA ACEX 1K Family 100K Gates 4992Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100FC256-3.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-6E-6FN256I
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Lattice SemiconductorLCMXO3L-4300C-5BG256C
Fpga, 400Mhz, Cabga-256; |Lattice Semiconductor LCMXO3L-4300C-5BG256C
Intel / AlteraEP1C6F256C7N
FPGA Cyclone®Family 5980Cells 320.1MHz 1.5V 256-Pin FBGA Tray
Intel / AlteraEP1C6F256I7N
FPGA Cyclone« Family 5980 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 256-Pin FBGA
Intel / AlteraEP1C6F256C8N
FPGA Cyclone® Family 5980 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1K100FC256-3 provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA
Loadable PLD, 186 I/O, 4992-Cell, CMOS, PBGA256
FPGA Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:180MHz; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100FC2563