Intel / Altera EP1C6F256I7N

FPGA Cyclone« Family 5980 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 256-Pin FBGA
$ 32.286
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6F256I7N.

IHS

Datasheet106 pages18 years ago

SHENGYU ELECTRONICS

Farnell

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C6F256I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLCMXO3L-4300C-5BG256I
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V 256-Pin CABGA Tray
Lattice SemiconductorLCMXO3L-4300C-6BG256C
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA
Intel / AlteraEP1K100FC256-3N
FPGA ACEX 1K Family 100K Gates 4992 Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA Tray
Intel / AlteraEP1K100FC256-3
FPGA ACEX 1K Family 100K Gates 4992Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1C6F256I7N provided by its distributors.

FPGA Cyclone« Family 5980 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 256-Pin FBGA
FPGA - Field Programmable Gate Array FPGA - Cyclone I 598 LABs 185 IOs
IC, CYCLONE FPGA 5980, SMD, 1C6F256; No. of Logic Blocks: -; No. of Macrocells: 5980; FPGA Family: Cyclone; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 7; Total RAM Bits: 92160; No. of I/O's: 185I/O's; Cloc
CYCLONE FPGA 5980, SMD, 1C6F256; Logic IC family:FPGA; Logic IC Base Number:1; Logic IC function:FPGA; Case style:FBGA / 256; I/O lines, No. of:185; IC Generic number:1C6F256; Logic function number:1C6F256; Packaging type:Peel Pack; RoHS Compliant: Yes
IC, CYCLONE FPGA 5980, SMD, 1C6F256; No. of Macrocells:5980; Family Type:Cyclone; No. of Speed Grades:7; Series:Cyclone; Total RAM Bits:92160; No. of I/O's:185; Clock Management:PLL; Core Supply Voltage Range:1.425V to 1.575V; I/O Supply Voltage:3.6V; Operating Frequency Max:320MHz; Operating Temperature Range:-40°C to +100°C; Logic Case Style:BGA; No. of Pins:256; SVHC:No SVHC (19-Dec-2011); Frequency:320MHz; I/O Interface Standard:LVCMOS ,LVDS ,LVTTL ,PCI ,SSTL-2 ,SSTL-3; IC Generic Number:1C6F256; IC Temperature Range:Industrial; Logic Function Number:1C6F256; Logic IC Base Number:1; Logic IC Function:FPGA; No. of I/O's:185; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.89V; Supply Voltage Min:1.71V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C6F256I-7N