Lattice Semiconductor LFE2-6E-5FN256C

FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
$ 19.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6E-5FN256C.

IHS

Datasheet390 pages4 years ago

Augswan

HQonline

Factory Futures

Verical

Inventory History

3 month trend:
-40.52%

CAD Models

Download Lattice Semiconductor LFE2-6E-5FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.05
$ 26.988
$ 26.988
Stock
207,208
64,404
64,404
Authorized Distributors
5
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
750
750
750
Number of Logic Elements/Cells
6000
6000
6000
Number of I/Os
190
190
190
Number of Gates
-
-
-
RAM Size
6.9 kB
6.9 kB
6.9 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2-6SE-7FN256C
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Lattice SemiconductorLFE2-6E-6FN256I
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Lattice SemiconductorLCMXO3L-6900C-6BG256C
FPGA MACHXO3 Family 6900 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2-6E-5FN256C provided by its distributors.

FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Latticeecp2 ; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6E-5FN256C
Field Programmable Gate Array, 750 CLBS, 311MHz, 6000-Cell, PBGA256
IC,LFE2-6E-5FN256C,ECP2 6000 M C COMM 90NM 1.2V 256 FPBGA<H1
Field Programmable Gate Arrays - FPGAs 6K LUTs 190 I/O DSP 1.2V -5
ECP2 LFE2-6 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.2mm 1.2V 311MHz 0.358ns
55Kbit 6000 750 1.14V 1.26V BGA 17mm*17mm*1.2mm
OPTOISO 3.75KV 1CH GATE DVR 8SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2-6E5FN256C