Altech 110-908

Enclosure, Box-lid, Polystyrene, 10X7.09X4.37 in, IP66, Nema 4X, Tk 2518 Series
$ 46.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 110-908.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.62%

Related Parts

Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Hammond1555VGY
RAL7035 Gray Watertight Plastic Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Altech 110-908 provided by its distributors.

ENCLOSURE, BOX-LID, POLYSTYRENE, 10X7.09X4.37 IN, IP66, NEMA 4X, TK 2518 SERIES
PS2518-11-o, 254x180x111mm Enclosure Polystyrene, Gray, Smooth Side
Enclosure (10.00 x 7.09 x 4.37), Polystyrene, Gray, Smooth Sides
Altech 110-908 Enclosure, PS, Gray, 10"x7.09"x4.37", TK Series
Industrial Enclosures 10.0 x 7.09 x 4.37 Polystyrene Gray
Gray Polystyrene Wall Mount Junction Box
BOX PLASTIC GRAY 10"L X 7.090"W
ENCLOSURE, MULTIPURPOSE, PS, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:111mm; External Width - Metric:254mm; External Depth - Metric:180mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD