Hammond 1555VGY

Enclosure, Box/lid, Wallmount, Abs, UL94HB, Gray, 9.4X6.3X3.5 in, NEMA13, 1555 Series
$ 27.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555VGY.

Electro Sonic

Datasheet1 page19 years ago

Farnell

Master Electronics

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
+82.95%

Supply Chain

Country of OriginCanada
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1554V2GYSL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Smoked Lid 9.4 x 6.3 x 3.5 Inch
Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
Bud IndustriesPN-1340
Enclosure; Box-Lid; Polycarbonate, UL94HB; Gray; 9.45x6.30x3.54 In; NEMA13; PN S

Descriptions

Descriptions of Hammond 1555VGY provided by its distributors.

ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,9.4X6.3X3.5 IN, NEMA13,1555 SERIES
Hammond 1555VGY Watertight ABS Enclosure Styled Lid 240 x 160 x 90mm Grey
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (9.45" x 6.30" x 3.58")
RAL7035 grey watertight plastic enclosure 240X160X90MM ABS NEMA ENCL. (9.4 x 6.3 x 3.5) Hammond PN 1555VGY : UPC [623980842639] Color: Light Gray
ENCLOSURE, WATERTIGHT, ABS; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 240mm; External Width - Metric: 160mm; External Depth - Metric: 90mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM