Altech 106-008

Enclosure PS2518-9-tm 254x180x90mm Polystyrene Transparent Lid M Knockouts
$ 53.879
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 106-008.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1553CBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Hammond1555VGY
RAL7035 Gray Watertight Plastic Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1555CGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X1.6 IN, NEMA13,1555 SERIES
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Altech 106-008 provided by its distributors.

Enclosure PS2518-9-tm 254x180x90mm Polystyrene Transparent Lid M Knockouts
Altech 106-008 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 10" x 7.09", TK Series
JUNCTION BOX, POLYSTY, 10X7.09X3.54 , NEMA 4X, CLEAR COVER, TK 2518 SERIES
ENCLOSURE,POLYSTYRENE,INDUST,IP66,NEMA 4
RS APAC
Enclosure, Multipurpose, Ps, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:90Mm; External Width - Metric:254Mm; External Depth - Metric:180Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 106-008

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD