Altech 105-408

Altech 105-408 Enclosure, Polystyrene, Gray, Metric Knockouts, 10" x 7.09", TK Series
$ 44.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 105-408.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Hammond1555VGY
RAL7035 Gray Watertight Plastic Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Altech 105-408 provided by its distributors.

Altech 105-408 Enclosure, Polystyrene, Gray, Metric Knockouts, 10" x 7.09", TK Series
Enclosure PS2518-9-m 254x180x90mm Polystyrene Gray M Knockouts
JUNCTION BOX, WALLMOUNT, POLYSTY, 10X7.09X3.54 , NEMA 4X, TK 2518 SERIES
ENCLOSURE,POLYSTYRENE,INDUST,IP66,NEMA 4
RS APAC
BOX PLASTIC GRAY 10"L X 7.090"W
Enclosure, Multipurpose, Ps, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polystyrene; External Height - Metric:90Mm; External Width - Metric:254Mm; External Depth - Metric:180Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 105-408

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD