Alpha Wire SW2 NA005

Fit Wire Management, SW2 Natural 100 Ft Clear Polyethylene Removed 4/21/23
$ 53.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire SW2 NA005.

JRH Electronics

Datasheet3 pages6 years ago

Newark

element14

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitHLS-15R0
Panduit HLS-15R0 Cable Tie, Hook & Loop, Strip Roll, 0.75"x15', Polypropylene, Black, 1/Roll
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
Alpha WireSW43 BK008
FIT WIRE MANAGEMENT, SW43 BLACK 25 FT UV RESISTANT BK POLYETHYLENE Removed 4/21/23

Descriptions

Descriptions of Alpha Wire SW2 NA005 provided by its distributors.

FIT WIRE MANAGEMENT, SW2 NATURAL 100 FT CLEAR POLYETHYLENE Removed 4/21/23
Cable Accessories Spiral Wrap Tubing Polyethylene Natural
Tubing & Sleeving - Non-shrink 1/4in SPIRAL WRAP 100ft SPOOL NATURAL
TUBING, SPIRAL WRAP, CLEAR POLYETHYLENE, NOT FLAME RETARDANT, 1/4"
Spiral Wrapping Natural Polyethylene 10 ft.
Spiral Wrap Tubing; Leaded Process Compatible:Yes; For Use With:Wire Harnessing, Cabling and Cable Bundling; Accessory Type:Spiral Wrap Tubing ;RoHS Compliant: Yes
Bundle Diameter Max. mm = 50 / Bundle Diameter Min. mm = 5 / Tube Material = Polyethylene / Tube Colour = Natural / Internal Diameter mm = 4.06 / Length m = 30 / Operating Temperature Max. °C = 88 / Wall Depth mm = 1.15 / Operating Temperature Min. °C = -60

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-2 NA005
  • SW2 NA005.
  • SW2-NA005
  • SW2NA005