Alpha & Omega Semiconductor AON6290

Power Field-Effect Transistor, 85A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 1.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AON6290.

IHS

Datasheet6 pages12 years ago

Alpha & Omega Semiconductor SCT

TME

Inventory History

3 month trend:
-32.94%

CAD Models

Download Alpha & Omega Semiconductor AON6290 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.746
$ 2.05
Stock
236,348
192,583
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
DFN
-
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
85 A
80 A
Threshold Voltage
-
-
Rds On Max
4.6 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
208 W
214 W
Input Capacitance
4.6 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel Power MOSFET 60V, 93A, 4.7mΩ 1500 / Tape & Reel
ON SEMICONDUCTOR NTMFS6B14NT1G MOSFET Transistor, N Channel, 50 A, 100 V, 0.0122 ohm, 10 V, 4 V
Single N-Channel Power MOSFET 100V, 55A, 13mΩ
Diodes Inc.DMN2300UFB4-7B
N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3
Diodes Inc.DMN2400UFB4-7
Trans MOSFET N-CH 20V 0.75A 3-Pin DFN T/R / MOSFET N-CH 20V 750MA DFN1006H4
Diodes Inc.DMP21D0UFB4-7B
DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3

Descriptions

Descriptions of Alpha & Omega Semiconductor AON6290 provided by its distributors.

Power Field-Effect Transistor, 85A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 100V 85A 8-Pin DFN EP
100V N-Channel MOSFET, DFN5x6-8L, RoHS
Alpha & Omega Semiconductor SCT
7.3W(Ta),208W(Tc) 20V 3.4V@ 250¦ÌA 90nC@ 10V 1N 100V 4.6m¦¸@ 20A,10V 28A,85A 4.6nF@50V 5.2mm*5.55mm*950¦Ìm

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • Alpha & Omega Semiconductor Inc
  • AOS
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semicon
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semiconductors
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA & OMEGA SEMICONDUCT
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconductor Inc (Conflict Mineral -UN-confirmed)
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha and Omega Semiconductor