onsemi FDWS86068-F085

MOSFET N-CH 100V 80A 8DFN / N-Channel 100 V 80A (Tc) 214W (Ta) Surface Mount 8-DFN (5.1x6.3)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDWS86068-F085.

Upverter

Technical Drawing1 page3 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FDWS86068-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.746
Stock
162,583
234,028
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
-
DFN
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
80 A
85 A
Threshold Voltage
-
-
Rds On Max
-
4.6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
214 W
208 W
Input Capacitance
-
4.6 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2018-03-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FDWS86068-F085 provided by its distributors.

MOSFET N-CH 100V 80A 8DFN / N-Channel 100 V 80A (Tc) 214W (Ta) Surface Mount 8-DFN (5.1x6.3)
ON SEMICONDUCTOR - FDWS86068-F085 - MOSFET-Transistor, n-Kanal, 80 A, 100 V, 0.0052 ohm, 10 V, 3 V
Trans MOSFET N-CH 100V 80A Automotive 8-Pin DFN EP T/R
Power Field-Effect Transistor, 80A I(D), 100V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N-CH, 100V, 80A, 150DEG C, 214W; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0052ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDWS86068-F085.
  • FDWS86068F085
  • FDWS86068_F085