Diodes Inc. DMP21D0UFB4-7B

DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP21D0UFB4-7B.

IHS

Datasheet9 pages6 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Inventory History

3 month trend:
-65.92%

CAD Models

Download Diodes Inc. DMP21D0UFB4-7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN2300UFB4-7B
N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3
Diodes Inc.DMN2250UFB-7B
Mosfet, N-Ch, 20V, 1.35A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2250UFB-7B
Diodes Inc.DMN2500UFB4-7
Single N-Channel 20 V 0.7 Ohm 736.6 pC 0.46 W Silicon SMT Mosfet - XFDFN-3

Descriptions

Descriptions of Diodes Inc. DMP21D0UFB4-7B provided by its distributors.

DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3
Power MOSFET, P Channel, 20 V, 770 mA, 0.495 ohm, X2-DFN1006, Surface Mount
Trans MOSFET P-CH 20V 1.17A Automotive 3-Pin X2-DFN T/R
Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:1.17A; Rds(on) Test Voltage:4.5V; Gate Source Threshold Voltage Max:700mV; Power Dissipation:430mW; No. of Pins:3Pins; Operating Temperature Max:150°C RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP21D0UFB4-7B.