What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN2300UFB4-7B

N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2300UFB4-7B.

Diodes Inc SCT

Technical Drawing6 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.23%

CAD Models

Download Diodes Inc. DMN2300UFB4-7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.204
$ 0.204
Stock
3,436,183
17,648,682
17,648,682
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DFN
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
1.3 A
1.3 A
1.3 A
Threshold Voltage
950 mV
700 mV
700 mV
Rds On Max
175 mΩ
160 mΩ
160 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
500 mW
500 mW
500 mW
Input Capacitance
64.3 pF
162 pF
162 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMP2104LP-7
Single P-Channel 20 V 500 mW Silicon Surface Mount Mosfet - DFN-3
Diodes Inc.DMN2250UFB-7B
Mosfet, N-Ch, 20V, 1.35A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2250UFB-7B
Diodes Inc.DMP21D0UFB4-7B
DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3

Descriptions

Descriptions of Diodes Inc. DMN2300UFB4-7B provided by its distributors.

N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3
Power MOSFET, N Channel, 20 V, 1.3 A, 0.175 ohm, X2-DFN1006, Surface Mount
Trans MOSFET N-CH 20V 1.3A Automotive 3-Pin X2-DFN T/R
MOSFET, N-CH, 20V, X2DFN1006-3; Transistor Polarity:N Channel; Continuous Drain Current Id:1.3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.175ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:950mV; P

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2300UFB4-7B.