Diodes Inc. DMN2400UFB4-7

Trans Mosfet N-ch 20V 0.75A 3-PIN Dfn T/r / Mosfet N-ch 20V 750MA DFN1006H4
$ 0.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2400UFB4-7.

IHS

Datasheet9 pages8 years ago

Future Electronics

TME

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.08%

CAD Models

Download Diodes Inc. DMN2400UFB4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN21D2UFB-7B
Mosfet, N-Ch, 20V, 0.76A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN21D2UFB-7B
Diodes Inc.DMN2500UFB4-7
Single N-Channel 20 V 0.7 Ohm 736.6 pC 0.46 W Silicon SMT Mosfet - XFDFN-3
Diodes Inc.DMP21D0UFB4-7B
DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3

Descriptions

Descriptions of Diodes Inc. DMN2400UFB4-7 provided by its distributors.

Trans MOSFET N-CH 20V 0.75A 3-Pin DFN T/R / MOSFET N-CH 20V 750MA DFN1006H4
N-Channel 550 mO 20 V 0.75 A Surface Mount Enhancement Mode MosFet - DFN-H4
Transistor Polarity:n Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:750Ma; On Resistance Rds(On):0.55Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:900Mv Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2400UFB4-7.