onsemi FDS8447

Transistor, Single, N-channel, Powertrench Mosfet, 40V, 12.8A, SOIC8
$ 1.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8447.

IHS

Datasheet6 pages19 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
-99.94%

CAD Models

Download onsemi FDS8447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-14
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6682
N-Channel 30 V 7.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7413ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FDS8447 provided by its distributors.

TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 40V, 12.8A, SOIC8
N-Channel 40 V 10.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Trans MOSFET N-CH 40V 12.8A 8-Pin SOIC T/R / MOSFET N-CH 40V 12.8A 8-SOIC
This single N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:12.8A; Drain Source Voltage Vds:40V; On Resistance Rds(on):10.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.5mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:12.8A; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5mW; Pulse Current Idm:50A; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8447.