What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7240TRPBF

Mosfet, Power; P-ch; Vdss -40V; Rds(on) 0.015 Ohm; Id -10.5A; SO-8; Pd 2.5W; Vgs +/-20V
$ 1.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7240TRPBF.

Newark

Datasheet9 pages21 years ago
Datasheet9 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-78.49%

CAD Models

Download Infineon IRF7240TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

InfineonIRF7240PBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 0.015Ohm;ID -10.5A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS8447
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 40V, 12.8A, SOIC8
onsemiFDS4675
P-Channel PowerTrench® MOSFET, 40V, -11A, 13mΩ
InfineonIRF9328TRPBF
Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7424TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 13.5 Milliohms;ID -11A;SO-8;PD 2.5W;gFS 17S
onsemiFDS6690A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 11A, 12.5mΩ

Descriptions

Descriptions of Infineon IRF7240TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 0.015Ohm;ID -10.5A;SO-8;PD 2.5W;VGS +/-20V
Power MOSFET, P Channel, 40 V, 10.5 A, 0.015 ohm, SOIC, Surface Mount
MOSFET P-CH 40V 10.5A 8-SOIC / Trans MOSFET P-CH Si 40V 10.5A 8-Pin SOIC T/R
Mosfet, P-Ch, 40V, 10.5A, Soic Rohs Compliant: Yes |Infineon Technologies IRF7240TRPBF
Power Field-Effect Transistor, 10.5A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET P-CH 40V 10.5A 8SO P-Channel 40 V 10.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
-40V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
MOSFET, P CH, -40V, -10.5A, SOIC-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-10.5A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):0.0; Available until stocks are exhausted Alternatives available
MOSFET, P, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-40V; Current, Id Cont:-10.5A; Resistance, Rds On:0.015ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-3V; Case Style:SOIC; Termination Type:SMD
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7240TRPBF ? ??
  • IRF7240TRPBF.
  • SP001564738