Allegro MicroSystems A3987SLPTR-T

DMOS Micro Stepping Motor Driver 24-Pin TSSOP EP T/R
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3987SLPTR-T.

SHENGYU ELECTRONICS

Datasheet14 pages6 years ago
Datasheet13 pages10 years ago

element14 APAC

Newark

Allegro

iiiC

Inventory History

3 month trend:
-18.02%

CAD Models

Download Allegro MicroSystems A3987SLPTR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsGTL2003PW,112
R-PDSO-G20 74GTL2003 NICKEL PALLADIUM GOLD Tube level shifter translator 3.3V 6.5mm -40C~85C TA
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85
NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
Texas InstrumentsPCF8575PWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
Texas InstrumentsTCA6416APWR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP

Descriptions

Descriptions of Allegro MicroSystems A3987SLPTR-T provided by its distributors.

DMOS Micro Stepping Motor Driver 24-Pin TSSOP EP T/R
DMOS Tape & Reel (TR) A3987 General Purpose motor controller 50V 1.5A -20C~150C TJ
A3987 Series 5.5 V 1.5 A Half Bridge DMOS Microstepping Driver -TSSOP-24-EP
MOTOR DRIVER, 50V, +/-1.5A, 24TSSOP; Motor Type:Stepper; No. of Outputs:2; Output Current:1.5A; Output Voltage:50V; Driver Case Style:TSSOP; No. of Pins:24; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-20°C to +85°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3987SLPTR-T.
  • A3987SLPTRT