Texas Instruments TCA6416APWR

16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6416APWR.

Newark

Datasheet44 pages11 years ago
Datasheet44 pages10 years ago
Datasheet35 pages13 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

ICpick

Inventory History

3 month trend:
-47.55%

CAD Models

Download Texas Instruments TCA6416APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.017
Stock
459,056
289,991
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Interface
-
I2C, SMBus
Frequency
400 kHz
-
Number of I/Os
16
16
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA6416APWR.

Related Parts

Texas InstrumentsTCA9555PWR
3.5μA 10mA 25mA I2C SMBus 16 1.65V 5.5V 400kHz TSSOP-24 SMD Adhesive Mount 1.2mm H
NXP SemiconductorsPCAL6416APW,118
Integrated Circuit Interface I/O Expander; I2C; SMBus; 1.65-5.5V; -40+85 deg.C; SMD; TSSOP24
Texas InstrumentsTCA9548APWR
8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
Texas InstrumentsTCA9539PWR
10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 1.2mm(height)
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9555APW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TCA6416APWR provided by its distributors.

16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
I2C, SMBus 16-Channel 1.65V-5.5V 400kHz SMD, Adhesive Mount 1.2mm H
I/O Port Expanders; TCA6416APWR; TEXAS INSTRUMENTS; 24; 16; 400 kHz
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
16 I/O PIA-GENERAL PURPOSE PDSO24
IC, I/O EXPANDER, 16BIT 400KHZ, TSSOP-24; IC, I/O EXPANDER, 16BIT 400KHZ, TSSOP-24; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:24; No. of I/O's:16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA6416APWR .
  • TCA6416APWR.